ABB Fuse Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 231-9175
- Mfr. Part No.:
- 1SCA022825R5850 OS630B03P
- Brand:
- ABB
Subtotal (1 unit)*
$3,667.53
(exc. GST)
$4,034.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,667.53 |
*price indicative
- RS Stock No.:
- 231-9175
- Mfr. Part No.:
- 1SCA022825R5850 OS630B03P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Switching Current | 630A | |
| Terminal Type | Lug Terminal | |
| Series | ABB OS | |
| Mechanical Fuse Size | C1-C2 | |
| Switching Power | 630kW | |
| Fuse Current | 630A | |
| Standards/Approvals | IEC 60947-3, EAC, REACH, UL, CCC, CSA, DNV GL, RoHS | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Switching Current 630A | ||
Terminal Type Lug Terminal | ||
Series ABB OS | ||
Mechanical Fuse Size C1-C2 | ||
Switching Power 630kW | ||
Fuse Current 630A | ||
Standards/Approvals IEC 60947-3, EAC, REACH, UL, CCC, CSA, DNV GL, RoHS | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- FI
The ABB OS series has a switch fuses is front operated. It has a 3-pole,03 (Left Side )and British standard is C1-C3 and handle and shaft included.
Reliable in extreme conditions
Easy to install
Safety and protection
Speed up your project
- RS Stock No. 2599636
- Mfr. Part No. 1SCA022825R6400
Each
$4,207.00
- RS Stock No. 2599627
- Mfr. Part No. 1SCA022825R3810
Each
$4,024.88
- RS Stock No. 2319176
- Mfr. Part No. 1SCA022825R6230 OS630B04N2P
Each
$4,531.45
- RS Stock No. 2352018
- Mfr. Part No. 1SCA022825R6150
Each
$5,145.24
Related links
- ABB Fuse Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 630 A, 630A











