Siemens Fuse Switch Disconnector, 3 Pole, 25A Max Current
- RS Stock No.:
- 232-2060
- Mfr. Part No.:
- 5SG7133-8BA25
- Brand:
- Siemens
Price Each**
$162.18
(exc. GST)
$178.40
(inc. GST)
On back order for despatch 29/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $162.18 |
**price indicative
Related links
- Siemens Fuse Switch Disconnector 50A Max Current
- Siemens Fuse Switch Disconnector 35A Max Current
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Socomec Fuse Switch Disconnector 25A Max Current
- Socomec Fuse Switch Disconnector 25A Max Current
- Allen Bradley Switch Disconnector 25A Max Current, 25A Fuse Current
- Craig & Derricott Switch Disconnector 25A Max Current