Craig & Derricott Switch Disconnector, 3-Pole, 25A
- RS Stock No.:
- 254-8933
- Mfr. Part No.:
- PVP253
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$283.16
(exc. GST)
$311.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.16 |
*price indicative
- RS Stock No.:
- 254-8933
- Mfr. Part No.:
- PVP253
- Brand:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Current | 25A | |
| Series | PVP | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Current 25A | ||
Series PVP | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Craig & Derricott solar power is environment-friendly which produce electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it to electricity. By combining cells into an array, different voltages and current combinations can be achieved.
Supplied in moulded plastic IP65 enclosures
Available in a light grey RAL 7035 finish
Provide an effective clearance between the supply and the load
Provide a true indication of the contact state
Provide a means of padlocking in the off position
Provid
- RS Stock No. 2548883
- Mfr. Part No. EDG00633N
Each
$866.41
- RS Stock No. 2548949
- Mfr. Part No. PVP402
Each
$244.55
- RS Stock No. 2548952
- Mfr. Part No. PVP403
Each
$362.10
- RS Stock No. 2548906
- Mfr. Part No. EPV323
Each
$189.68
Related links
- Craig & Derricott Switch Disconnector, 3-Pole
- Craig & Derricott Switch Disconnector 32A
- Craig & Derricott Switch Disconnector 40A
- Craig & Derricott Switch Disconnector 63A
- Craig & Derricott Switch Disconnector 25A
- Siemens Fuse Switch Disconnector 25A
- Craig & Derricott Switch Disconnector 40A
- Eaton Switch Disconnector 25A, D02












