Siemens Fuse Switch Disconnector, 3 Pole, 50A Max Current
- RS Stock No.:
- 232-2062
- Mfr. Part No.:
- 5SG7133-8BA50
- Brand:
- Siemens
Subtotal (1 unit)*
$382.96
(exc. GST)
$421.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.96 |
*price indicative
- RS Stock No.:
- 232-2062
- Mfr. Part No.:
- 5SG7133-8BA50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 50A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | MINIZED | |
| Series | 5SG | |
| Mechanical Fuse Size | D02 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 50A | ||
Enclosed/Not Enclosed Enclosed | ||
Range MINIZED | ||
Series 5SG | ||
Mechanical Fuse Size D02 | ||
- COO (Country of Origin):
- SI
The Siemens 5SG series is a MINIZED three pole fuse switch disconnector. Size of fuse system is D02 with the rated voltage of 400 V AC and operational current 50 A.
Degree of protection IP20.
Overvoltage category is of 4
Overvoltage category is of 4
Related links
- Siemens Fuse Switch Disconnector 25A Max Current
- Siemens Fuse Switch Disconnector 35A Max Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- Socomec Fuse Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- Socomec Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Schneider Electric Switch Disconnector 50A Max Current
