Eaton Switch Disconnector, 3-Pole, 25A, D02
- RS Stock No.:
- 254-060
- Mfr. Part No.:
- 248244 Z-SLS/CEK25/3
- Brand:
- Eaton
Subtotal (1 unit)*
$189.00
(exc. GST)
$207.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.00 |
*price indicative
- RS Stock No.:
- 254-060
- Mfr. Part No.:
- 248244 Z-SLS/CEK25/3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Voltage | 400V | |
| Mount Type | DIN Rail | |
| Terminal Type | Lift | |
| IP Rating | IP20 | |
| Series | Z-SLS/CEKSP | |
| Minimum Operating Temperature | -25°C | |
| Fuse Size | D02 | |
| Maximum Operating Temperature | 40°C | |
| Depth | 88mm | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60715 | |
| Height | 77mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Voltage 400V | ||
Mount Type DIN Rail | ||
Terminal Type Lift | ||
IP Rating IP20 | ||
Series Z-SLS/CEKSP | ||
Minimum Operating Temperature -25°C | ||
Fuse Size D02 | ||
Maximum Operating Temperature 40°C | ||
Depth 88mm | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60715 | ||
Height 77mm | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector, specifically designed for efficient power management, simplifies operations while ensuring robust performance. This innovative device offers exceptional reliability for applications requiring a 25A, three-pole configuration, making it ideal for various industrial and commercial settings. With a comprehensive focus on safety and compliance, the product guarantees adherence to RoHS standards and features a voltage rating of up to 400V.
Current dependent heat dissipation optimises operational efficiency
Integrated quick attachment method streamlines mounting processes
Rated operational voltage allows compatibility with standard AC systems
