ABB Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 231-9264
- Mfr. Part No.:
- 1SCA115412R1001 OS160GB03
- Brand:
- ABB
Subtotal (1 unit)*
$754.95
(exc. GST)
$830.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $754.95 |
*price indicative
- RS Stock No.:
- 231-9264
- Mfr. Part No.:
- 1SCA115412R1001 OS160GB03
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Switching Current | 160A | |
| Series | ABB OS | |
| Fuse Current | 160A | |
| Mechanical Fuse Size | A2-A4 | |
| Switching Power | 132kW | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | UL, RoHS, REACH, IEC 60947-3, EAC, DNV GL, CSA, CCC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Switching Current 160A | ||
Series ABB OS | ||
Fuse Current 160A | ||
Mechanical Fuse Size A2-A4 | ||
Switching Power 132kW | ||
Auxiliary Contacts Available No | ||
Standards/Approvals UL, RoHS, REACH, IEC 60947-3, EAC, DNV GL, CSA, CCC | ||
- COO (Country of Origin):
- FI
The ABB Switch fuses is front operated. It has a 3-pole.Fuse Size is A2- A4 and operating mode is front operated. Handle and shaft not included. Standards is IEC 60947-3.
Terminal Width - 20 mm
Tightening Torque - 15 ... 22 N·m
Fuse Type's
Related links
- ABB Fuse Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 160 A, 160A
- Schneider Electric Fuse Switch Disconnector 160 A, 160A
- Siemens Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A