Siemens Fuse Switch Disconnector, 3-Pole, 80A

Subtotal (1 unit)*

$689.52

(exc. GST)

$758.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$689.52

*price indicative

RS Stock No.:
225-5373
Mfr. Part No.:
3KF1308-0LB51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Voltage

690V

Switching Current

80A

Terminal Type

Box

Series

SENTRON

IP Rating

IP00

Switching Power

55kW

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH00-NH000

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CE, EAC, EN, RoHS, UL, VDE

Auxiliary Contacts Available

Yes

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector with fuse has current ratings of 80 A. The 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protect against overload and short circuits

Basic unit without handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy