Siemens Fuse Switch Disconnector, 3-Pole, 32A
- RS Stock No.:
- 218-3248
- Mfr. Part No.:
- 3KF1303-0LB51
- Brand:
- Siemens
Subtotal (1 unit)*
$508.11
(exc. GST)
$558.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.11 |
*price indicative
- RS Stock No.:
- 218-3248
- Mfr. Part No.:
- 3KF1303-0LB51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Terminal Type | Box | |
| Switching Current | 32A | |
| IP Rating | IP00 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH00-NH000 | |
| Switching Power | 30kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, CCC, CE, EN, RoHS, UL | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Terminal Type Box | ||
Switching Current 32A | ||
IP Rating IP00 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH00-NH000 | ||
Switching Power 30kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, CCC, CE, EN, RoHS, UL | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Siemens SITOR switch disconnector has current ratings of 32 A with three number of poles. It has front operating mechanism with position of the switch operating mechanism at left end .It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP00
Number of CO contacts for auxiliary contacts 4
Height 153 mm
Width 148.3 mm
Depth 132.7 mm
