Siemens Fuse Switch Disconnector, 3-Pole, 63A
- RS Stock No.:
- 225-5371
- Mfr. Part No.:
- 3KF1306-0LB51
- Brand:
- Siemens
Subtotal (1 unit)*
$615.78
(exc. GST)
$677.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $615.78 |
*price indicative
- RS Stock No.:
- 225-5371
- Mfr. Part No.:
- 3KF1306-0LB51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Terminal Type | Box | |
| Switching Current | 63A | |
| IP Rating | IP00 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 37kW | |
| Mechanical Fuse Size | NH00-NH000 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, EAC, EN, RoHS, UL, VDE | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Terminal Type Box | ||
Switching Current 63A | ||
IP Rating IP00 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Switching Power 37kW | ||
Mechanical Fuse Size NH00-NH000 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, EAC, EN, RoHS, UL, VDE | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector with fuse has current ratings of 63 A. The 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protect against overload and short circuits
Basic unit without handle
Related links
- Siemens Fuse Switch Disconnector 63A
- Siemens Switch Disconnector 63A
- Siemens Fuse Switch Disconnector 32A
- Siemens Fuse Switch Disconnector 80A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 63 A, 63A
- Schneider Electric Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector 63A
