Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$646.68

(exc. GST)

$711.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$646.68

*price indicative

RS Stock No.:
144-011
Mfr. Part No.:
3KF1308-4LB11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Floor, Snap-On

Terminal Type

Box

IP Rating

IP20

Series

SENTRON

Mechanical Fuse Size

NH00

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

DNV, CE, EAC, UKCA, CCC

COO (Country of Origin):
CN
The Siemens Switch disconnector with fuse 80 A, it has side operating mechanism. It is left Basic unit without handle Box terminal.

IP20 protection rated

UKCA and CE Approved

  • RS Stock No. 0144007
  • Mfr. Part No. 3KF1303-4LB11
Each
$451.95
  • RS Stock No. 0144010
  • Mfr. Part No. 3KF1306-4LB11
Each
$569.63
  • RS Stock No. 0143612
  • Mfr. Part No. 3NP1133-1BC24
Each
$448.07
  • RS Stock No. 0144013
  • Mfr. Part No. 3KF1308-4RB11
Each
$646.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy