Siemens Fuse Switch Disconnector, 3-Pole, 800A

Subtotal (1 unit)*

$4,297.30

(exc. GST)

$4,727.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,297.30

*price indicative

RS Stock No.:
218-3281
Mfr. Part No.:
3KF5380-0LF11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface Mount

Switching Voltage

690V

Switching Current

800A

Terminal Type

Flat

Series

SENTRON

IP Rating

IP20, IP00

Mechanical Fuse Size

NH2

Switching Power

800kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

VDE, RoHS, EN, CE, CCC

Auxiliary Contacts Available

Yes

COO (Country of Origin):
CN
The Siemens switch disconnector with fuse has current ratting of 800 A with 3-pole configuration. They fulfil a safety isolation function in all age circuits. 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Size of the switch disconnector 5

Protection class IP20

Isolation voltage 1000 V

Ambient temperature -25 °C to +70 °C

Surge voltage resistance 12 kV

Mechanical life 6000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy