Siemens Fuse Switch Disconnector, 3-Pole, 400A

Subtotal (1 unit)*

$1,606.90

(exc. GST)

$1,767.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,606.90

*price indicative

RS Stock No.:
211-4108
Mfr. Part No.:
3KF4340-0LF11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Switching Current

400A

IP Rating

IP20, IP00

Series

3KF

Mechanical Fuse Size

NH2, NH1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens has 3KF switch disconnector with fuse. This switch disconnector with fuse has front operating mechanism with left basic unit without handle and for the electrical connection it has flat terminal.

Ambient temperature during operation is -25 °C to 70 °C

IP degree of protection is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy