Siemens Fuse Switch Disconnector, 4-Pole, 160A
- RS Stock No.:
- 218-3269
- Mfr. Part No.:
- 3KF2416-0LF11
- Brand:
- Siemens
Subtotal (1 unit)*
$891.99
(exc. GST)
$981.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $891.99 |
*price indicative
- RS Stock No.:
- 218-3269
- Mfr. Part No.:
- 3KF2416-0LF11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface Mount | |
| Switching Voltage | 690V | |
| Switching Current | 160A | |
| Terminal Type | Flat | |
| Series | SENTRON | |
| IP Rating | IP20, IP00 | |
| Mechanical Fuse Size | NH00-NH000 | |
| Switching Power | 132kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, VDE, RoHS, EN, CE | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface Mount | ||
Switching Voltage 690V | ||
Switching Current 160A | ||
Terminal Type Flat | ||
Series SENTRON | ||
IP Rating IP20, IP00 | ||
Mechanical Fuse Size NH00-NH000 | ||
Switching Power 132kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, VDE, RoHS, EN, CE | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Siemens switch disconnector with fuse has current ratting of 160 A with 4-pole configuration. They fulfil a safety isolation function in all age circuits. 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Mechanical life 12000
Electrical life 8000
Size of the switch disconnector 2
Related links
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 800A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector 125 A, 125A
