Siemens Fuse Switch Disconnector, 4-Pole, 800A
- RS Stock No.:
- 218-3287
- Mfr. Part No.:
- 3KF5480-0LF11
- Brand:
- Siemens
Subtotal (1 unit)*
$5,001.64
(exc. GST)
$5,501.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,001.64 |
*price indicative
- RS Stock No.:
- 218-3287
- Mfr. Part No.:
- 3KF5480-0LF11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface Mount | |
| Switching Voltage | 690V | |
| Terminal Type | Flat | |
| Switching Current | 800A | |
| Series | 3KF | |
| IP Rating | IP00, IP20 | |
| Mechanical Fuse Size | NH2 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 800kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, EN, RoHS, VDE | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface Mount | ||
Switching Voltage 690V | ||
Terminal Type Flat | ||
Switching Current 800A | ||
Series 3KF | ||
IP Rating IP00, IP20 | ||
Mechanical Fuse Size NH2 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 800kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, EN, RoHS, VDE | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Siemens switch disconnector with fuse has current ratting of 800 A with 4-pole configuration. They fulfil a safety isolation function in all age circuits. 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Size of the switch disconnector 5
Surge voltage resistance 12 kV
Mechanical life 6000
Electrical life 1500
Ambient temperature -25 °C to +70 °C
- RS Stock No. 2183288
- Mfr. Part No. 3KF5480-0MF11
Each
$5,336.68
- RS Stock No. 2255388
- Mfr. Part No. 3KF5480-2LF11
Each
$6,242.00
- RS Stock No. 0144064
- Mfr. Part No. 3KF5480-4LF11
Each
$5,461.85
- RS Stock No. 0341198
- Mfr. Part No. C080S4NAFM
Each
$10,208.22
Related links
- Siemens Fuse Switch Disconnector 800A
- Siemens Fuse Switch Disconnector 800A
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector 125 A, 125A












