Siemens Fuse Switch Disconnector, 3-Pole, 250A

Subtotal (1 unit)*

$1,155.90

(exc. GST)

$1,271.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,155.90

*price indicative

RS Stock No.:
218-3272
Mfr. Part No.:
3KF3325-0MF11-8AA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface Mount

Switching Voltage

690V

Switching Current

250A

Terminal Type

Flat

IP Rating

IP20, IP00

Series

SENTRON

Mechanical Fuse Size

NH0-NH1

Minimum Operating Temperature

-25°C

Switching Power

250kW

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

VDE, RoHS, EN, CE, CCC

COO (Country of Origin):
CN
The Siemens switch disconnector with fuse has current ratting of 250 A with 3-pole configuration. They fulfil a safety isolation function in all age circuits. 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Surge voltage resistance 12 kV

Mechanical life 10000

Electrical life 5000

Size of the switch disconnector 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy