Siemens Fuse Switch Disconnector, 3-Pole, 250A, NH1

Subtotal (1 unit)*

$890.44

(exc. GST)

$979.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$890.44

*price indicative

RS Stock No.:
237-7940
Mfr. Part No.:
3NJ4123-3BF11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Current Rating

250A

Voltage

440V

Series

SENTRON

Fuse Size

NH1

Standards/Approvals

CE, EAC

COO (Country of Origin):
DE
The Siemens 3NJ4123-3BF11 is a in line fuse switch disconnector has a 3 poles. It has NH1 size of fuse link, has a operating voltage of 440 V and operating current of 250 A. Current transformer installation possible with it

EAC approved

CE certified

IP30 class protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy