Siemens Fuse Switch Disconnector, 3-Pole, 125A
- RS Stock No.:
- 211-4105
- Distrelec Article No.:
- 301-37-689
- Mfr. Part No.:
- 3KF2312-0MF11
- Brand:
- Siemens
Subtotal (1 unit)*
$643.70
(exc. GST)
$708.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $643.70 |
*price indicative
- RS Stock No.:
- 211-4105
- Distrelec Article No.:
- 301-37-689
- Mfr. Part No.:
- 3KF2312-0MF11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Switching Current | 125A | |
| Series | 3KF | |
| IP Rating | IP00, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH00, NH000 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Switching Current 125A | ||
Series 3KF | ||
IP Rating IP00, IP20 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH00, NH000 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens has 3KF switch disconnector with fuse. This switch disconnector with fuse has front operating mechanism with centre basic unit without handle and for the electrical connection it has flat terminal.
Ambient temperature during operation is -25 °C to 70 °C
IP degree of protection is IP20
