Siemens Switch Disconnector, 4-Pole, 100 A, 32A
- RS Stock No.:
- 218-3165
- Mfr. Part No.:
- 3KD2242-2ME10-0
- Brand:
- Siemens
Subtotal (1 unit)*
$228.19
(exc. GST)
$251.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.19 |
*price indicative
- RS Stock No.:
- 218-3165
- Mfr. Part No.:
- 3KD2242-2ME10-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 440V | |
| Terminal Type | Box | |
| Switching Current | 32A | |
| IP Rating | IP20 | |
| Series | 3KD | |
| Fuse Current | 100A | |
| Mechanical Fuse Size | 1 | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CCC, VDE, CE, RoHS, EN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 440V | ||
Terminal Type Box | ||
Switching Current 32A | ||
IP Rating IP20 | ||
Series 3KD | ||
Fuse Current 100A | ||
Mechanical Fuse Size 1 | ||
Switching Power 30kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CCC, VDE, CE, RoHS, EN | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector has current ratings of 32 A with 4 number of poles. It has front operating mechanism with position of the switch operating mechanism at left end. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Number of CO contacts for auxiliary contacts 4
Mechanical life 15000
Electrical life 6000
- RS Stock No. 2183162
- Mfr. Part No. 3KD2240-2ME10-0
Each
$189.46
- RS Stock No. 2183164
- Mfr. Part No. 3KD2240-2ME20-0
Each
$170.97
- RS Stock No. 2258547
- Mfr. Part No. 3LD3210-0TL05
Each
$336.48
- RS Stock No. 2258571
- Mfr. Part No. 3LD3248-1TL53
Each
$625.85
Related links
- Siemens Switch Disconnector 100 A, 32A
- Siemens Switch Disconnector 100 A, 32A
- Siemens Switch Disconnector 100 A, 63A
- Siemens Switch Disconnector 100 A, 16A
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 16 A, 16A
- Siemens 3-Pole DIN Rail Switch Disconnector - 80A, 55 kW
- Siemens Switch Disconnector 500 A, 315A












