Siemens Switch Disconnector, 3-Pole, 100 A, 32A
- RS Stock No.:
- 218-3161
- Mfr. Part No.:
- 3KD2232-2ME10-0
- Brand:
- Siemens
Subtotal (1 unit)*
$193.87
(exc. GST)
$213.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.87 |
*price indicative
- RS Stock No.:
- 218-3161
- Mfr. Part No.:
- 3KD2232-2ME10-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 440V | |
| Switching Current | 32A | |
| Terminal Type | Box | |
| IP Rating | IP20 | |
| Series | 3KD | |
| Fuse Current | 100A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Mechanical Fuse Size | 1 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, CCC, CE, EN, VDE | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 440V | ||
Switching Current 32A | ||
Terminal Type Box | ||
IP Rating IP20 | ||
Series 3KD | ||
Fuse Current 100A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Mechanical Fuse Size 1 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, CCC, CE, EN, VDE | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector has current ratings of 32 A with 3 number of poles. It has front operating mechanism with position of the switch operating mechanism at left end. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Number of CO contacts for auxiliary contacts 4
Surge voltage 8 kV
Degree of pollution 3
Related links
- Siemens Switch Disconnector 100 A, 32A
- Siemens Switch Disconnector 100 A, 32A
- Siemens Switch Disconnector 100 A, 63A
- Siemens Switch Disconnector 100 A, 16A
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 16 A, 16A
- Siemens 3-Pole DIN Rail Switch Disconnector - 80A, 55 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 32A, 19 kW
