Siemens Switch Disconnector, 4-Pole, 100 A, 63A

Subtotal (1 unit)*

$205.79

(exc. GST)

$226.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.79

*price indicative

RS Stock No.:
218-3166
Mfr. Part No.:
3KD2640-2ME10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Switching Voltage

440V

Switching Current

63A

Terminal Type

Box

Series

3KD

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Power

55kW

Fuse Current

100A

Mechanical Fuse Size

1

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

VDE, RoHS, EN, CE, CCC

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector has current ratings of 63 A with 4 number of poles. It has front operating mechanism with position of the switch operating mechanism at left end. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP20

Isolation voltage 1000 V

Ambient temperature -25 °C to +70 °C

Surge voltage resistance 8 kV

Mechanical life 15000

Electrical life 6000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy