Siemens Switch Disconnector, 4-Pole, 100 A, 16A

Subtotal (1 unit)*

$165.51

(exc. GST)

$182.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.51

*price indicative

RS Stock No.:
218-3159
Mfr. Part No.:
3KD1640-2ME10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Switching Voltage

440V

Switching Current

16A

Terminal Type

Box

IP Rating

IP20

Series

3KD

Mechanical Fuse Size

1

Fuse Current

100A

Minimum Operating Temperature

-25°C

Switching Power

11kW

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

CCC, CE, EN, RoHS, VDE

COO (Country of Origin):
CN
The Siemens SENTRON Switch disconnector has 16 A current ratting with 4 number of poles. It has front operating mechanism with position of the switch operating mechanism at left end. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP20

Isolation voltage 1000 V

Ambient temperature -25 °C to +70 °C

Surge voltage resistance 8 kV

Mechanical life 15000

Electrical life 6000

  • RS Stock No. 2183160
  • Mfr. Part No. 3KD1640-2ME20-0
Each
$191.29
  • RS Stock No. 2258461
  • Mfr. Part No. 3LD3010-1TL05
Each
$362.05
  • RS Stock No. 2258464
  • Mfr. Part No. 3LD3030-0TL11
Each
$237.95
  • RS Stock No. 2258484
  • Mfr. Part No. 3LD3048-0TL53
Each
$466.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy