Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-667
- Mfr. Part No.:
- 3NP1153-1DA24
- Brand:
- Siemens
Subtotal (1 unit)*
$878.52
(exc. GST)
$966.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $878.52 |
*price indicative
- RS Stock No.:
- 143-667
- Mfr. Part No.:
- 3NP1153-1DA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP20, IP30, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH1-NH2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP20, IP30, IP40 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH1-NH2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 81346-2 | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 3 pole device designed for NH2 fuse types, capable of handling up to 400 A. It is suitable for assembly and installation on a mounting plate and features box terminals for secure connections. This model includes electronic fuse monitoring for enhanced safety and performance, and with a cover level of 70 mm, it offers robust protection for various electrical applications.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
