Siemens Fuse Switch Disconnector, 4-Pole
- RS Stock No.:
- 143-448
- Mfr. Part No.:
- 3NP1144-1DA10
- Brand:
- Siemens
Subtotal (1 unit)*
$616.73
(exc. GST)
$678.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $616.73 |
*price indicative
- RS Stock No.:
- 143-448
- Mfr. Part No.:
- 3NP1144-1DA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Terminal Type | Flat Terminal | |
| Series | SENTRON | |
| IP Rating | IP20, IP30, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH0-NH1 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE, DNV, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Terminal Type Flat Terminal | ||
Series SENTRON | ||
IP Rating IP20, IP30, IP40 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH0-NH1 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE, DNV, EAC, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a robust 4 pole device designed for NH1 fuse types, rated at 250 A. Optimized for assembly and installation on a mounting plate, it features flat terminals for straightforward connectivity. With a cover level of 70 mm, this model provides effective protection, making it suitable for various electrical applications.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Fuse monitoring
Overvoltage protection monitoring
