Siemens Fuse Switch Disconnector, 3-Pole, 400A

Subtotal (1 unit)*

$972.00

(exc. GST)

$1,069.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$972.00

*price indicative

RS Stock No.:
143-663
Mfr. Part No.:
3NP1153-1DA21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Floor

Switching Voltage

690V

Electrical Phase

3

Terminal Type

Clamp Terminal

Switching Current

400A

IP Rating

IP40, IP30, IP20

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH1-NH2

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, EAC, CE, UKCA

COO (Country of Origin):
TR
The Siemens 3NP1 Fuse Switch Disconnector is a robust 3 pole device designed for NH2 fuse types, supporting a current rating of 400 A. Ideal for assembly and installation on a mounting plate, it features box terminals for secure connections. This model includes electromechanical fuse monitoring to enhance safety and operational efficiency, with a cover level of 70 mm.

Sealable

Extension auxiliary switch

Locking capability

Phase failure monitoring

Overvoltage protection monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy