Siemens Fuse Switch Disconnector, 3-Pole, 400A

Subtotal (1 unit)*

$715.16

(exc. GST)

$786.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$715.16

*price indicative

RS Stock No.:
144-316
Mfr. Part No.:
3NJ4133-3BJ01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Current Rating

400A

Voltage

1kV

Mount Type

Vertical

Terminal Type

Screw

IP Rating

IP30

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

195mm

Height

662mm

Width

100mm

Standards/Approvals

CE, EAC, UKCA, RoHS

COO (Country of Origin):
DE
The Siemens Fuse switch disconnectors has 3-pole selectable. It has stud terminal of M12.

IP30 protection rated

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy