ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 722-138
- Mfr. Part No.:
- 1SCA105514R1001
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$9,095.64
(exc. GST)
$10,005.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,095.64 |
*price indicative
- RS Stock No.:
- 722-138
- Mfr. Part No.:
- 1SCA105514R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed as a robust and efficient solution for managing electrical connections within a range of industrial applications. This three pole, front-operated switch ensures reliable performance, accommodating considerable thermal and electrical loads. Constructed for base mounting, it offers uncomplicated installation and is capable of safely supporting operations up to 2000 A, making it Ideal for heavy-duty use. The switch is equipped with necessary components excluding the handle and shaft, facilitating straightforward integration into existing systems. Additionally, it abides by stringent environmental compliance standards, ensuring minimal impact and alignment with sustainable practices.
Capable of handling high thermal currents of up to 2000 A for reliable performance
Three pole configuration enables versatile connectivity for various electrical systems
Front-operated design allows for easy accessibility and user-friendly operation
Constructed for base mounting, ensuring simple installation in tight spaces
Robust environmental compliance supports sustainability and responsible use
Mechanical durability rated for 6000 operations enhances longevity and reliability
Pollution Degree 3 ensures suitability in moderate contaminant environments
Rated insulation voltage up to 1000 V protects against electrical interference
Tightening torque specifications provide secure Terminal connections
- RS Stock No. 0155932
- Mfr. Part No. 3VA1340-1AA32-0AA0
Each
$2,567.37
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m










