Eaton Fuse Switch Disconnector, 3-Pole, 160 A
- RS Stock No.:
- 263-164
- Mfr. Part No.:
- EBH000O3TM8L
- Brand:
- Eaton
Subtotal (1 unit)*
$99.45
(exc. GST)
$109.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.45 |
*price indicative
- RS Stock No.:
- 263-164
- Mfr. Part No.:
- EBH000O3TM8L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Plate, DIN Rail, Busbar | |
| Terminal Type | Screw | |
| Series | EBH | |
| IP Rating | IP30 | |
| Fuse Current | 160A | |
| Standards/Approvals | IEC/EN 60947-1, IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Plate, DIN Rail, Busbar | ||
Terminal Type Screw | ||
Series EBH | ||
IP Rating IP30 | ||
Fuse Current 160A | ||
Standards/Approvals IEC/EN 60947-1, IEC 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton switch disconnector, designed for low voltage applications, combines reliability with exceptional performance. It caters to a diverse range of industrial needs, being rated for continuous use at 160A and 690V. Its robust construction is ideal for both horizontal mounting and seamless integration into existing systems, ensuring that electrical operations continue smoothly. This model is engineered in accordance with international standards, underscoring its compliance with IEC certifications. The M8 screw terminals facilitate efficient, secure connections, while the enhanced terminal shrouds provide added protection. With its compact design and thoughtful engineering, this switch disconnector represents a perfect balance between functionality and safety in modern electrical systems.
Compact design ensures easy installation in confined spaces
Three-pole configuration supports versatile electrical applications
Robust construction designed for demanding environments
Compatible with a wide range of NH000 fuse links
Front-side actuation allows for quick and easy operational access
Meets stringent IEC/EN 60947 compliance for enhanced user safety
IP30 rating protects against solid object ingress, ensuring longevity
Ideal for use in motor control centres and distribution boards
Screw connection type enhances the reliability of electrical connections
- RS Stock No. 0263170
- Mfr. Part No. EBH00O3TV1
Each
$202.62
- RS Stock No. 0261324
- Mfr. Part No. EBH00013TTM8
Each
$204.79
- RS Stock No. 0262623
- Mfr. Part No. EBH00013TBM8
Each
$199.24
- RS Stock No. 0261326
- Mfr. Part No. EBH000O3TM8-D
Each
$117.78
Related links
- Eaton Fuse Switch Disconnector 160 A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 200A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector, 3-Pole
- ABB Fuse Switch Disconnector 160 A
- Socomec Fuse Switch Disconnector 160 A
- Socomec Fuse Switch Disconnector 160 A, 1250A












