Eaton Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- RS Stock No.:
- 261-324
- Mfr. Part No.:
- EBH00013TTM8
- Brand:
- Eaton
Subtotal (1 unit)*
$178.52
(exc. GST)
$196.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.52 |
*price indicative
- RS Stock No.:
- 261-324
- Mfr. Part No.:
- EBH00013TTM8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Fuse Current Rating | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Fuse Current Rating 160A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is designed to reliably manage electrical connections in diverse industrial applications. Featuring robust construction, it excels at handling current loads of up to 160 A, positioning itself as a crucial component for effective power management. The well-engineered design ensures compatibility with NH000 fuse-links and is optimised for use in rugged settings. With its compact dimensions, the device allows for easy installation, whether on a DIN rail or for busbar mounting. This switch disconnector adheres to IEC standards, ensuring it meets high safety and functionality benchmarks, making it a reliable choice for monitoring and controlling electrical circuits efficiently.
Engineered for exceptional performance in low voltage applications
Offers a three-pole configuration for versatile electrical setups
Ideal for use with NH000 fuse-links for enhanced protection
Designed for easy integration into various mounting systems
Ensures a degree of protection rated at IP30 for operational safety
Incorporates screw connection type for secure main circuit connections
Constructed to withstand short-circuit conditions effectively
Backed by compliance with essential international safety certifications
Offers a three-pole configuration for versatile electrical setups
Ideal for use with NH000 fuse-links for enhanced protection
Designed for easy integration into various mounting systems
Ensures a degree of protection rated at IP30 for operational safety
Incorporates screw connection type for secure main circuit connections
Constructed to withstand short-circuit conditions effectively
Backed by compliance with essential international safety certifications
Related links
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Switch Disconnector 160A Max Current, 160A Fuse Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Socomec Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
