Eaton Fuse Switch Disconnector, 3-Pole, 160 A
- RS Stock No.:
- 261-330
- Mfr. Part No.:
- EBH00O3TV1L
- Brand:
- Eaton
Subtotal (1 unit)*
$201.85
(exc. GST)
$222.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.85 |
*price indicative
- RS Stock No.:
- 261-330
- Mfr. Part No.:
- EBH00O3TV1L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | Front | |
| Terminal Type | Clamp | |
| Series | EBH | |
| IP Rating | IP30 | |
| Fuse Current | 160A | |
| Standards/Approvals | IEC 60947-3, IEC/EN 60947-1, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type Front | ||
Terminal Type Clamp | ||
Series EBH | ||
IP Rating IP30 | ||
Fuse Current 160A | ||
Standards/Approvals IEC 60947-3, IEC/EN 60947-1, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is engineered for exceptional performance, designed to handle operational demands up to 160 A and 690 V AC. This product integrates seamlessly with NH00 fuse-links, making it an ideal choice for various applications, including motor control centres and distribution boards. The robust design not only ensures reliability but also simplifies maintenance thanks to its horizontal mounting configuration and innovative cover grip actuator. Crafted for durability, this fuse base adheres to international compliance standards, ensuring safety and efficiency in industrial settings. With its compact dimensions and thoughtful engineering, it provides a viable solution for effective electrical management.
Robust construction enhances durability and longevity
Compact design optimises space utilisation in electrical installations
Three-pole configuration accommodates diverse circuit requirements
IP30 protection level guards against dust ingress and ensures operational safety
Designed for easy installation on DIN rails, facilitating quick setup
Compatible with NH fuse-links, promoting versatility in application
Innovative cable clamp connection supports secure electrical integration
- RS Stock No. 0263170
- Mfr. Part No. EBH00O3TV1
Each
$202.62
- RS Stock No. 0263164
- Mfr. Part No. EBH000O3TM8L
Each
$99.45
- RS Stock No. 0261326
- Mfr. Part No. EBH000O3TM8-D
Each
$117.78
- RS Stock No. 0261324
- Mfr. Part No. EBH00013TTM8
Each
$204.79
Related links
- Eaton Fuse Switch Disconnector 160 A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 200A
- Eaton Switch Disconnector 160 A, 160A
- Socomec Fuse Switch Disconnector 160 A
- ABB Fuse Switch Disconnector 160 A
- Socomec Fuse Switch Disconnector 160 A, 1250A
- ABB Fuse Switch Disconnector 160 A, 160A












