Eaton Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 246-744
- Mfr. Part No.:
- 183033 XNH00-S160
- Brand:
- Eaton
Subtotal (1 unit)*
$215.90
(exc. GST)
$237.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.90 |
*price indicative
- RS Stock No.:
- 246-744
- Mfr. Part No.:
- 183033 XNH00-S160
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Horizontal, Vertical, Busbar | |
| Switching Voltage | 800V | |
| Switching Current | 160A | |
| Terminal Type | Screw | |
| IP Rating | IP2XC, IP10, IP20 | |
| Series | xEffect XNH | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Fuse Current | 160A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS conform, ANSI/ESD S20.20:2021, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Horizontal, Vertical, Busbar | ||
Switching Voltage 800V | ||
Switching Current 160A | ||
Terminal Type Screw | ||
IP Rating IP2XC, IP10, IP20 | ||
Series xEffect XNH | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Fuse Current 160A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS conform, ANSI/ESD S20.20:2021, IEC/EN 60947-3 | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH circuit protection device is a robust NH fuse-switch specifically designed for busbar systems. Engineered with a flange connection, it accommodates maximum cable sizes, ensuring easy installation and exceptional performance. This device is built to withstand demanding conditions, offering reliable protection with a compact design that seamlessly integrates into various configurations. Its thoughtful construction provides impressive operational functionality, from superior heat dissipation to extensive short-circuit ratings, making it a vital component for modern electrical installations. With compliance to rigorous safety standards, the xEffect XNH is the ideal choice for professionals seeking dependable protection in their systems.
Designed for optimal busbar system integration
Features an innovative cable connection for flexible configurations
Incorporates comprehensive electromagnetic compatibility
Ensures user safety with robust ingress protection ratings
Constructed from self-extinguishing materials for enhanced safety
Provides versatile mounting options for installation efficiency
Includes carefully designed thermal management for reliable performance
Offers exceptional lifespan for both electrical and mechanical operations
Equipped with optional locking facility for added security
Supports wide ambient temperature range for diverse applications
Related links
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A
- Schneider Electric Switch Disconnector 160 A, 160A
