Eaton Switch Disconnector, 3-Pole, 1.6 kA, 1kA

Subtotal (1 unit)*

$9,570.83

(exc. GST)

$10,527.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,570.83

*price indicative

RS Stock No.:
253-631
Mfr. Part No.:
266026 N4-1000
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Switching Voltage

690V

Electrical Phase

3

Switching Current

1kA

Series

NZM

IP Rating

IP66, IP40, IP20, IP00, IP10

Mechanical Fuse Size

2 x 800 A gG/gL

Minimum Operating Temperature

-25°C

Switching Power

560kW

Fuse Current

1.6kA

Maximum Operating Temperature

70°C

Standards/Approvals

VDE 0160 Part 100, IEC/EN 60204, VDE 0660, VDE 0113, IEC/EN 60947-3, IEC/EN 60947, DIN EN 50274/VDE 0106 part 263

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Circuit breaker designed for robust performance in demanding electrical environments. With exceptional amperage ratings and a multitude of compliance certifications, this device combines reliability and safety. The switch-disconnector excels in unearthed supply systems, capable of handling voltages up to 690 V, making it ideal for a variety of industrial applications.

Features a rugged design with a degree of protection rated IP20

Ensures high electrical connection efficiency with its robust bolt connection type

Supports maintenance with easily accessible installation instructions and video guides

Delivers enhanced operational performance with a lifespan of up to 10 000 mechanical operations

Functions seamlessly in extreme temperatures ranging from 25 °C to 70 °C

  • RS Stock No. 0253741
  • Mfr. Part No. 266028 N4-1600
Each
$14,536.01
  • RS Stock No. 0127740
  • Mfr. Part No. 183449 INX16B3-10F-1
Each
$7,231.78
  • RS Stock No. 2698269
  • Mfr. Part No. 3KD5430-0RE20-0
Each
$9,202.91
  • RS Stock No. 0253864
  • Mfr. Part No. 266030 N4-4-1000
Each
$12,502.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy