Eaton Switch Disconnector, 4-Pole, 1.6 kA, 1.6kA
- RS Stock No.:
- 253-634
- Mfr. Part No.:
- 266032 N4-4-1600
- Brand:
- Eaton
Subtotal (1 unit)*
$18,822.73
(exc. GST)
$20,705.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $18,822.73 |
*price indicative
- RS Stock No.:
- 253-634
- Mfr. Part No.:
- 266032 N4-4-1600
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground | |
| Switching Voltage | 690V | |
| Switching Current | 1.6kA | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Series | Eaton Moeller | |
| Fuse Current | 1.6kA | |
| Switching Power | 800kW | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | 2 x 800 A gG/gL | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, VDE 0113, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground | ||
Switching Voltage 690V | ||
Switching Current 1.6kA | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Series Eaton Moeller | ||
Fuse Current 1.6kA | ||
Switching Power 800kW | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size 2 x 800 A gG/gL | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, VDE 0113, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered for robust performance in demanding environments. Designed to handle substantial loads, this four-pole switch-disconnector delivers a rated current of 1600 A, ensuring reliability and efficiency in electrical distribution systems. With a compact design, it fits seamlessly into various installations while adhering to global compliance standards including RoHS and IEC/EN regulations.
Provides excellent temperature stability making it suitable for extreme conditions
Features impressive durability with a lifespan of up to 10 000 mechanical operations
Complies with strict electromagnetic compatibility standards for reliable operation
Supports various terminal capacities for flexibility in connections
Integrates seamlessly into existing systems with bolt connection type for main circuits
Related links
- Eaton Switch Disconnector 1600 A, 1600A
- Eaton Switch Disconnector 1600 A, 1600A
- Eaton Fuse Switch Disconnector 1600 A, 1600A
- Siemens Switch Disconnector 1600 A, 1600A
- Eaton NZM Module Plate Terminal for use with NZM4-4, N4-4
- Eaton Switch Disconnector 1600 A, 1000A
- Eaton Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector, 4-Pole
