Eaton Fuse Switch Disconnector, 3-Pole, 1.6 kA, 1.6kA
- RS Stock No.:
- 127-743
- Mfr. Part No.:
- 183451 INX16B3-16F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$17,215.76
(exc. GST)
$18,937.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,215.76 |
*price indicative
- RS Stock No.:
- 127-743
- Mfr. Part No.:
- 183451 INX16B3-16F-1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| Switching Voltage | 690V | |
| Terminal Type | Rail Connection | |
| Switching Current | 1.6kA | |
| Series | IZMX/INX | |
| IP Rating | IP55, IP31 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Fuse Current | 1.6kA | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
Switching Voltage 690V | ||
Terminal Type Rail Connection | ||
Switching Current 1.6kA | ||
Series IZMX/INX | ||
IP Rating IP55, IP31 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Fuse Current 1.6kA | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60947, IEC/EN 61439 | ||
- COO (Country of Origin):
- CN
The Eaton Open switch disconnector comply with IEC standards and approvals. They are designed for fixed installation types. It can be used as maintenance or service switches, or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
Related links
- Eaton Switch Disconnector 1600 A, 1600A
- Siemens Switch Disconnector 1600 A, 1600A
- Eaton Switch Disconnector 1600 A, 1600A
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 1000 A, 1000A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 1250 A, 1250A
- Eaton Switch Disconnector 1600 A, 1000A