Eaton Fuse Switch Disconnector, 3-Pole, 250 A

Subtotal (1 unit)*

$1,481.55

(exc. GST)

$1,629.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,481.55

*price indicative

RS Stock No.:
251-757
Mfr. Part No.:
197337 DMV-250/3/SE5/P-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface

Terminal Type

Screw

Series

DMV

IP Rating

IP65

Fuse Current

250A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC/EN 60947, IEC/EN 60204, CE, VDE 0660, IEC/EN 60947-3

COO (Country of Origin):
GB
The Eaton DMV switch-disconnector is designed for versatile and efficient power management in various industrial applications. It ensures secure emergency switching off, equipped with a striking red rotary handle and a yellow locking ring for easy identification and operation. Housed in a robust steel enclosure, this switch-disconnector measures 225 mm in depth, making it suitable for both compact and larger installations. The product is engineered to withstand rigorous conditions, featuring a degree of protection rated at IP65, ensuring reliability even in challenging environments. With a three-pole configuration, it effectively supports enhanced electrical ratings while ensuring safety and operational efficiency in heavy-duty applications. This product is an ideal solution for those prioritising safety and performance in electrical switchgear systems.

Three-pole design for superior electrical distribution

Robust steel enclosure enhances durability

Offers emergency switching off functionality for increased safety

Red rotary handle and yellow locking ring provide clear visibility

Rated for a maximum operational current of 250 A

Surface mounting capability allows for flexible installation options

Interlockable operation enhances user safety during maintenance

Terminals designed to accommodate flat conductor connections

Fitted with a mechanical lifespan of 10,000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy