Eaton Fuse Switch Disconnector, 4-Pole, 250 A, 250A
- RS Stock No.:
- 245-968
- Mfr. Part No.:
- 1318555 QSA250N-2/3N.
- Brand:
- Eaton
Subtotal (1 unit)*
$1,924.60
(exc. GST)
$2,117.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,924.60 |
*price indicative
- RS Stock No.:
- 245-968
- Mfr. Part No.:
- 1318555 QSA250N-2/3N.
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Switching Voltage | 690V | |
| Switching Current | 250A | |
| Terminal Type | Screw | |
| Series | QSA | |
| IP Rating | IP00, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH1-NH2 | |
| Fuse Current | 250A | |
| Switching Power | 147kW | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC/EN 60204, CE | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Switching Voltage 690V | ||
Switching Current 250A | ||
Terminal Type Screw | ||
Series QSA | ||
IP Rating IP00, IP20 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH1-NH2 | ||
Fuse Current 250A | ||
Switching Power 147kW | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC/EN 60204, CE | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller QSA fuse switch disconnector is designed for high current applications with a 160A rating and a 3P+N configuration.
Rear mounting for efficient installation
RoHS certified
IEC/EN 60947 certified
Related links
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 63A, 63 A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 100 A, 100A
