Socomec Fuse Switch Disconnector, 4-Pole, 250 A

This image is representative of the product range

Subtotal (1 unit)*

$1,948.55

(exc. GST)

$2,143.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,948.55

*price indicative

RS Stock No.:
781-3890
Mfr. Part No.:
3841 6024
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Electrical Phase

3

IP Rating

IP20, IP65, IP55

Series

FUSERBLOC

Fuse Current

250A

Mechanical Fuse Size

B2, B3, B1

Auxiliary Contacts Available

Yes

Standards/Approvals

CEBEC (Belgium), KEMA, IEC 60269-2, CCC, IEC 60947-3, VDE 0660-107, FI (Finland), BS EN 60947-3, LOVAG, CCA, VDE 0636-1, GOST (Russia), NF EN 60269-1, IEC 60269-1, NBN EN 60947-3, IS 14947-3, UKR (Ukraine), EN 60947-3, DIN EN 60269-1

COO (Country of Origin):
FR

Fused Switch Disconnectors - External Front and Right Side Operation


The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse

Fully visualised breaking

Double break by phase (top and bottom of fuse)

Compact design

Protection against overcurrent by fuse circuit breakers

Test position for testing control circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy