Eaton Fuse Switch Disconnector, 4-Pole, 100 A, 100A
- RS Stock No.:
- 247-873
- Mfr. Part No.:
- 1318551 QSA100N1-00/3N
- Brand:
- Eaton
Subtotal (1 unit)*
$688.19
(exc. GST)
$757.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.19 |
*price indicative
- RS Stock No.:
- 247-873
- Mfr. Part No.:
- 1318551 QSA100N1-00/3N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 100A | |
| Series | QSA | |
| IP Rating | IP20, IP00 | |
| Fuse Current | 100A | |
| Mechanical Fuse Size | NH00 | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | VDE 0660, RoHS, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 100A | ||
Series QSA | ||
IP Rating IP20, IP00 | ||
Fuse Current 100A | ||
Mechanical Fuse Size NH00 | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals VDE 0660, RoHS, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series QSA Fuse switch-disconnector is expertly engineered for enhanced electrical reliability and safety in diverse industrial applications. Featuring a robust three-phase and neutral design, this unit ensures secure switching under substantial load conditions. Its compact dimensions and lightweight structure facilitate effortless installation, while the high-level certifications confirm its compliance with stringent industry standards. Built to withstand extreme temperatures and operational stresses, it guarantees both durability and optimal performance, making it an ideal choice for panel builders seeking efficiency without compromise. The device embodies a blend of sophisticated functionality and user-centred design, ensuring it meets the rigorous demands of contemporary electrical systems.
Designed for reliable performance in high-demand environments
Offers versatile mounting options, ensuring flexibility in installation
Equipped with top-notch corrosion resistance for prolonged lifespan
Meets stringent electrical safety standards, providing peace of mind
Compatible with a variety of fuses, enhancing adaptability for users
Simplifies maintenance with readily accessible design elements
Maintains operational excellence across a wide temperature range
Related links
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 63A, 63 A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 40A
