Littelfuse 150A Grey Car Fuse, 32V dc
- RS Stock No.:
- 431-6769
- Distrelec Article No.:
- 304-42-532
- Mfr. Part No.:
- 153.5631.6151
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
$35.86
(exc. GST)
$39.445
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 20 April 2026
- Plus 105 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $7.172 | $35.86 |
| 250 - 995 | $7.032 | $35.16 |
| 1000 + | $6.84 | $34.20 |
*price indicative
- RS Stock No.:
- 431-6769
- Distrelec Article No.:
- 304-42-532
- Mfr. Part No.:
- 153.5631.6151
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 150A | |
| Product Type | Car Fuse | |
| Voltage | 32V dc | |
| Colour | Grey | |
| Includes Indicator | No | |
| Minimum Operating Temperature | -40°C | |
| Body Material | Thermoplastic | |
| Fuse Characteristics | Time Delay | |
| Fuse Speed | T | |
| Width | 12mm | |
| Standards/Approvals | cURus, RoHS | |
| Height | 8mm | |
| Length | 42mm | |
| Breaking Capacity | 2000A | |
| Series | BF1 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 150A | ||
Product Type Car Fuse | ||
Voltage 32V dc | ||
Colour Grey | ||
Includes Indicator No | ||
Minimum Operating Temperature -40°C | ||
Body Material Thermoplastic | ||
Fuse Characteristics Time Delay | ||
Fuse Speed T | ||
Width 12mm | ||
Standards/Approvals cURus, RoHS | ||
Height 8mm | ||
Length 42mm | ||
Breaking Capacity 2000A | ||
Series BF1 | ||
Maximum Operating Temperature 60°C | ||
BF1 Fuse Link - M5 Series
Littelfuse BF1 Series are robust miniature strip fuses with a bolt-on mount for high current wiring protection, rated at 32V. Current rating 23A - 200A with transparent housing material for easy detection of blown fuses.
Secure low resistance M5 bolt fixing connection for higher current
Colour coded
Visible fuse element
Fuse Holder
In-line or chassis mounting
Clear protective cover
May be used singly or in interlocked multiples
Note
For BF1 fuse holder, please order stock no 548-9183
Related links
- Littelfuse 300 A Grey Car Fuse, 32 V dc
- Littelfuse 2 A Grey Car Fuse, 32 V dc
- Eaton 2 A Grey Car Fuse, 32 V dc
- Eaton 2 A Grey Car Fuse, 32 V ac/dc
- Littelfuse 150 A Orange Car Fuse, 32 V dc
- Littelfuse 40 A Orange Car Fuse, 32 V dc
- Littelfuse 7.5 A Brown Car Fuse, 32 V dc
- Littelfuse 1 A Black Car Fuse, 32 V dc
