Eaton Switch Disconnector, 3-Pole, 630 A, 630A

Subtotal (1 unit)*

$1,005.57

(exc. GST)

$1,106.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,005.57

*price indicative

RS Stock No.:
242-903
Mfr. Part No.:
183073 XNH3-FCL-A630
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Horizontal, Vertical, Ground

Switching Voltage

800V

Terminal Type

Screw

Switching Current

630A

IP Rating

IP10, IP20, IP2XC

Series

xEffect XNH

Mechanical Fuse Size

NH3

Minimum Operating Temperature

-25°C

Switching Power

0kW

Fuse Current

630A

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC/EN 60947-3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEffect XNH circuit protection device is engineered for optimal performance in demanding electrical applications. Designed with robustness in mind, this model offers a three-pole flange connection that supports a maximum conductor size of 300 mm². The integrated light fuse monitoring system enhances operational efficiency, ensuring that users are promptly informed of any fuse-link activations. With compliance to RoHS standards and a range of certifications, this device guarantees reliability and safety across various installations. Its flexible mounting options make it suitable for both vertical and horizontal configurations, providing versatility in various installation environments. The xEffect XNH embodies cutting-edge technology while meeting stringent product standards for performance and safety, making it an ideal choice for panel builders and electricians alike.

Offers permanent operation in rated operating mode for dependable functionality

Features optical signalling for immediate detection of triggered fuse-links

Designed with corrosion-resistant materials for long-lasting durability

Allows for multiple mounting methods, including DIN rail and mounting plates

Performs effectively across a wide ambient temperature range, ensuring adaptability

Incorporates a self-extinguishing material that meets UL 94 flammability standards

Delivers maximum heat dissipation capabilities for enhanced thermal management

Provides robust protection against electric shock with thorough adherence to safety standards

Supports a variety of terminal capacities for flexible installation options

Incorporates an optional locking facility for added security during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy