Eaton 63A Rail Mount Fuse Holder Base, 3P-Pole for D02, 400V ac

Subtotal (1 unit)*

$62.03

(exc. GST)

$68.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.03

*price indicative

RS Stock No.:
231-378
Mfr. Part No.:
114315 D02-SO/63/3-R-27
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder Base

Current Rating

63A

Voltage

400V ac

Number of Poles

3

Body Material

Plastic

Minimum Operating Temperature

-25°C

Compatible Fuse Size

D02

Maximum Operating Temperature

55°C

Standards/Approvals

VDE 0636 Part 301, IEC/EN 60269-1

Series

xEffect SASY 60i

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEffect SASY 60i busbar system is designed with innovative features to enhance the performance of switchgear and controlgear applications. Its robust design accommodates a three-pole configuration with a dependable amperage rating of 63 A, ensuring optimal operational functionality across various environments. This enclosure is manufactured to meet strict compliance standards, including RoHS and IEC requirements, making it a reliable choice for environmentally-conscious projects. With dimensions tailored for efficient installation, the product offers versatility in mounting both vertically and horizontally. The busbar fuse device is engineered to provide uninterrupted operation in control mode, ensuring your systems remain operational under demanding conditions. The Eaton xEffect SASY system is not only engineered for durability but is also equipped with thoughtful features that aid in practical application and usage.

Enhanced safety with a degree of protection rated at IP20

Damp heat resistant, catering to a diverse range of environmental conditions

Designed for easy integration with existing rail systems for quick installation

Constructed from high-quality plastic for durability and longevity

Rated for a maximum operational voltage of 400 V, ensuring compatibility with standard systems

Tailored for high-performance applications with a rated impulse withstand voltage of 6 kV

Integrated with lift terminals for secure and efficient connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy