Eaton Fuse Switch Disconnector, 4-Pole, 63 A, 63A
- RS Stock No.:
- 246-094
- Mfr. Part No.:
- 1314003 DCM-63/1-SK (NVP16)
- Brand:
- Eaton
Subtotal (1 unit)*
$248.20
(exc. GST)
$273.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.20 |
*price indicative
- RS Stock No.:
- 246-094
- Mfr. Part No.:
- 1314003 DCM-63/1-SK (NVP16)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Switching Voltage | 400V | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Series | DCM | |
| IP Rating | IP20 | |
| Switching Power | 63kW | |
| Fuse Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Switching Voltage 400V | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Series DCM | ||
IP Rating IP20 | ||
Switching Power 63kW | ||
Fuse Current 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DCM switch-disconnector stands as a robust and reliable solution for efficient power management in industrial environments. It is designed to ensure safe and effective operation, boasting a three-pole + N configuration that enhances versatility. With its vertical connection type, this switch allows for flexible installation options while maintaining high performance. The product incorporates advanced technology to provide exceptional electromagnetic compatibility and is built to withstand challenging environmental conditions, making it ideal for various applications. Whether utilised as a main switch or in service maintenance, the DCM switch-disconnector guarantees longevity with a mechanical lifespan designed for up to 10,000 operations. This device seamlessly meets stringent industry standards, ensuring compliance and safety in every setting.
Constructed with a durable built-in technique for long-lasting reliability
Equipped with a handy optional stop function for enhanced control
Supports flexible and solid terminal connections for versatile installation
Offers superior corrosion resistance to maintain performance in harsh conditions
Specifically designed to comply with rigorous safety standards, ensuring user protection
Features a compact design for efficient space utilisation within control systems
Meets a pollution degree of 3, confirming suitability for industrial applications
Attributes a high breaking capacity, providing effective fault protection
Engineered for easy mounting, simplifying installation processes for end-users
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 63 A, 63A
