Eaton Fuse Switch Disconnector, 3-Pole, 63 A, 63A

Subtotal (1 unit)*

$1,101.09

(exc. GST)

$1,211.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,101.09

*price indicative

RS Stock No.:
247-869
Mfr. Part No.:
1318027 QSA63N1-00/3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Ground, Rear

Electrical Phase

3

Switching Voltage

690V

Terminal Type

Screw

Switching Current

63A

IP Rating

IP00, IP20

Series

QSA

Mechanical Fuse Size

NH00

Minimum Operating Temperature

-25°C

Switching Power

30kW

Fuse Current

63A

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC/EN 60947-3, VDE 0660, RoHS, IEC/EN 60204, IEC/EN 60947, CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton QSA Fuse switch-disconnector is designed for superior performance in demanding electrical environments. Offering a robust three-pole configuration, it is ideally suited for industrial applications that require reliable and efficient operation. Built with advanced technology and adherence to international standards, the QSA series ensures safety and compliance, making it a vital component in electrical panels. Its compact design allows for easy integration into existing systems, while its high ambient temperature tolerance guarantees functionality in diverse conditions. The switch-disconnector meets rigorous electrical and mechanical specifications, ensuring longevity and minimal maintenance. Experience enhanced operational efficiency and dependable performance with this expertly engineered device.

Designed for rear mounting for versatile installation

Complies with IEC/EN 60947 standards for electrical safety

Features a degree of protection rating to safeguard internal components

Includes provisions for easy connections and efficient heat dissipation

Supports a wide operating temperature range for various environmental conditions

Suitable for use with DIN fuse-links, ensuring compatibility with existing systems

Offers auxiliary contact options for enhanced functionality and control

Constructed to withstand short-circuit conditions for increased reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy