Eaton Switch Disconnector, 4-Pole, 250 A, 250A
- RS Stock No.:
- 230-892
- Mfr. Part No.:
- 113738 N2-4-250-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$2,830.19
(exc. GST)
$3,113.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,830.19 |
*price indicative
- RS Stock No.:
- 230-892
- Mfr. Part No.:
- 113738 N2-4-250-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Voltage | 690V | |
| Switching Current | 250A | |
| Terminal Type | Screw | |
| Series | NZM | |
| IP Rating | IP66, IP40, IP20, IP10, IP00 | |
| Switching Power | 132kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 250A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947, DIN EN 50274/VDE 0106, IEC/EN 60204, IEC/EN 60947-3, VDE 0660, VDE 0160 Part 100, VDE 0113 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Voltage 690V | ||
Switching Current 250A | ||
Terminal Type Screw | ||
Series NZM | ||
IP Rating IP66, IP40, IP20, IP10, IP00 | ||
Switching Power 132kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 250A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947, DIN EN 50274/VDE 0106, IEC/EN 60204, IEC/EN 60947-3, VDE 0660, VDE 0160 Part 100, VDE 0113 | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered to provide reliable performance and superior safety in electrical systems. Featuring a robust four-pole design, it accommodates a rated uninterrupted current of 250A, making it suitable for various demanding applications. Its compact dimensions of 180 mm in length, 245 mm in height, and 140 mm in width enable easy integration within compact systems.
Designed to meet rigorous compliance standards for safety
Compact design supports efficient use of installation space
Versatile applications across industrial and commercial settings
Facilitates enhanced safety protocols in electrical systems
- RS Stock No. 0229404
- Mfr. Part No. 118885 N2-4-250-BT
Each
$2,718.87
- RS Stock No. 0229770
- Mfr. Part No. 118884 N2-4-200-BT
Each
$2,099.91
- RS Stock No. 0231365
- Mfr. Part No. 113736 N2-4-160-SVE
Each
$1,908.91
- RS Stock No. 0253859
- Mfr. Part No. 266013 PN2-4-250
Each
$2,251.18
Related links
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton Switch Disconnector, 4-Pole
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 160A
- Eaton Switch Disconnector 200 A, 200A











