Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 144-331
- Mfr. Part No.:
- 3NJ4153-3BF01
- Brand:
- Siemens
Subtotal (1 unit)*
$1,601.08
(exc. GST)
$1,761.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,601.08 |
*price indicative
- RS Stock No.:
- 144-331
- Mfr. Part No.:
- 3NJ4153-3BF01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Terminal Type | Flat Terminal | |
| Series | SENTRON | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH3 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Terminal Type Flat Terminal | ||
Series SENTRON | ||
IP Rating IP30 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH3 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EAC, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Fuse switch disconnectors has 3-pole selectable, for protection of transformers on the secondary side.
IP30 protection rated
UKCA and CE Approved
Related links
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector 250A, NH1
- Siemens Fuse Switch Disconnector 125A
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- IDC Tools
