Siemens Fuse Switch Disconnector, 3-Pole, 160A
- RS Stock No.:
- 237-7935
- Mfr. Part No.:
- 3NJ4101-3BF01
- Brand:
- Siemens
Subtotal (1 unit)*
$398.12
(exc. GST)
$437.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.12 |
*price indicative
- RS Stock No.:
- 237-7935
- Mfr. Part No.:
- 3NJ4101-3BF01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Series | SENTRON | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Series SENTRON | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens 3NJ4101-3BF01 is a in line fuse switch disconnector has a 3 poles. It has NH000, NH00 size of fuse link, has a operating voltage of 440 V and operating current of 160 A.
EAC approved
CE certified
IP30 class protection
Related links
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector 250A, NH1
- Siemens Fuse Switch Disconnector 160 A, 160A
- Siemens Switch Disconnector 160A
- Siemens Switch Disconnector 160A Max Current
