Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 144-325
- Mfr. Part No.:
- 3NJ4143-3BT01
- Brand:
- Siemens
Subtotal (1 unit)*
$911.98
(exc. GST)
$1,003.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $911.98 |
*price indicative
- RS Stock No.:
- 144-325
- Mfr. Part No.:
- 3NJ4143-3BT01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Terminal Type | Flat Terminal | |
| IP Rating | IP30 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Terminal Type Flat Terminal | ||
IP Rating IP30 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS Directive | ||
- COO (Country of Origin):
- DE
The Siemens Fuse switch disconnectors has 3-pole selectable. It has direct connection with V terminal new design.
IP30 protection rated
UKCA and CE Approved
- RS Stock No. 0144322
- Mfr. Part No. 3NJ4141-3BF11
Each
$1,037.11
- RS Stock No. 0143473
- Mfr. Part No. 3NP1163-1DA12
Each
$1,069.94












