Siemens Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
- RS Stock No.:
- 269-8248
- Mfr. Part No.:
- 3KD3030-0NE10-0
- Brand:
- Siemens
Subtotal (1 unit)*
$333.53
(exc. GST)
$366.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.53 |
*price indicative
- RS Stock No.:
- 269-8248
- Mfr. Part No.:
- 3KD3030-0NE10-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 100A | |
| Fuse Current Rating | 100A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 100A | ||
Fuse Current Rating 100A | ||
- COO (Country of Origin):
- CN
The Siemens 3KD switch disconnector prevent electrical accidents. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low-voltage circuits. It has front operating mechanism with position of the switch operating mechanism at centre.
Size of the switch disconnector 2
Basic unit without handle
Design of the electrical connection flat connector
Basic unit without handle
Design of the electrical connection flat connector
Related links
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 100A Max Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 100A Max Current
- Siemens Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
