Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 144-007
- Mfr. Part No.:
- 3KF1303-4LB11
- Brand:
- Siemens
Subtotal (1 unit)*
$451.95
(exc. GST)
$497.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $451.95 |
*price indicative
- RS Stock No.:
- 144-007
- Mfr. Part No.:
- 3KF1303-4LB11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor, Snap-On | |
| Terminal Type | Box | |
| IP Rating | IP20 | |
| Series | SENTRON | |
| Mechanical Fuse Size | NH00 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, DNV, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor, Snap-On | ||
Terminal Type Box | ||
IP Rating IP20 | ||
Series SENTRON | ||
Mechanical Fuse Size NH00 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, DNV, EAC, UKCA | ||
- COO (Country of Origin):
- CN
The Siemens Switch disconnector with fuse 32 A, it has side operating mechanism. It is left Basic unit without handle Box terminal.
IP20 protection rated
UKCA and CE Approved
Related links
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 32A
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 125A
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
