Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$451.95

(exc. GST)

$497.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$451.95

*price indicative

RS Stock No.:
144-008
Mfr. Part No.:
3KF1303-4RB11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Floor, Snap-On

Terminal Type

Box

IP Rating

IP20

Series

SENTRON

Mechanical Fuse Size

NH00

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS, WEEE

COO (Country of Origin):
CN
The Siemens Switch disconnector with fuse 32 A, it has side operating mechanism. It is right Basic unit without handle Box terminal.

IP20 protection rated

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy