Siemens Fuse Switch Disconnector, 3-Pole, 63A

Subtotal (1 unit)*

$555.59

(exc. GST)

$611.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$555.59

*price indicative

RS Stock No.:
218-3253
Mfr. Part No.:
3KF1306-4RB11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Voltage

690V

Switching Current

63A

Terminal Type

Box

Series

SENTRON

IP Rating

IP20

Mechanical Fuse Size

NH00-NH000

Switching Power

55kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

EN, VDE, RoHS, CE, CCC

COO (Country of Origin):
CN
The Siemens switch disconnector with fuse has current ratting of 63 A with 3-pole configuration. They fulfil a safety isolation function in all age circuits. 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Surge voltage resistance 12 kV

Mechanical life 15000

Electrical life 10000

Protection class IP20

  • RS Stock No. 2183252
  • Mfr. Part No. 3KF1306-2LB11
Each
$673.02
  • RS Stock No. 2183251
  • Mfr. Part No. 3KF1306-0MB11
Each
$688.29
  • RS Stock No. 2255371
  • Mfr. Part No. 3KF1306-0LB51
Each
$630.73
  • RS Stock No. 2255372
  • Mfr. Part No. 3KF1306-0MR11
Each
$624.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy